
The R5S72640P144FP#UZ is a 144MHz microcontroller with 115 I/Os, 8 UART channels, and ROMless memory. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LQFP. The device supports I2C, SPI, USB, SD, and SCI interfaces. It also features peripherals such as a power-on reset, pulse width modulation, watch dog timer, and direct memory access.
Renesas R5S72640P144FP#UZ technical specifications.
| Package/Case | LQFP |
| Frequency | 144MHz |
| Interface | I2C, SPI, USB, SD, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of I/Os | 115 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 8 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 1000B |
| Series | SuperH® SH7260 |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5S72640P144FP#UZ to view detailed technical specifications.
No datasheet is available for this part.
