32-bit RISC microcontroller featuring 144MHz clock speed and FLASH ROM programmability. This PQFP208 package offers 208 terminals with a 28x28mm footprint and 0.50mm pitch. Operating across a -20°C to 85°C temperature range, it supports a 1.1V to 1.3V supply voltage. Includes 129 I/O lines, 26-bit address bus, 16-bit external data bus, PWM channels, ADC, and DMA channels.
Renesas R5S72640W144FPU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 129 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.