
32-bit ROMless microcontroller (MCU) featuring a 144-pin LFQFP package with a 0.5mm terminal pitch. Operates at a maximum frequency of 18MHz with a supply voltage range of 1.1V to 1.3V, nominal 1.2V. Offers 129 I/O lines and a low profile, square plastic package body. Suitable for industrial temperature ranges from -40°C to 85°C, with surface mount capability and gull wing terminals. Compliant with RoHS and Reach SVHC standards.
Renesas R5S72644P144FP#UZ technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G208 |
| Length | 28mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Number of I/O Lines | 129 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 144RPM |
| Supply Voltage-Nom | 1.2V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5S72644P144FP#UZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
