Renesas R5S72645W144FP#U0 technical specifications.
| Package/Case | LQFP |
| Frequency | 144MHz |
| Interface | I2C, SPI, USB, CAN, SD, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 115 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| RAM Size | 640KB |
| Series | SuperH® SH7260 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5S72645W144FP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
