
32-bit ROMless microcontroller (MCU) featuring a 25MHz maximum operating frequency and 68 I/O lines. Operates with a supply voltage range of 1.15V to 1.35V (1.25V nominal) and a maximum supply current of 80mA. Housed in a 144-pin LQFP (LFQFP) package with a 0.5mm terminal pitch, this surface-mount component is designed for a temperature range of -40°C to 85°C. The plastic package body is square with a low profile and fine pitch, meeting RoHS and Reach SVHC compliance.
Renesas R5S72661P144FP#VZ technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.15V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 68 |
| Number of Timers/Counters | 7 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 144RPM |
| Supply Voltage-Nom | 1.25V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5S72661P144FP#VZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
