
32-bit SuperH RISC microcontroller featuring ROMLess architecture, operating at a maximum frequency of 25MHz. This surface-mount device utilizes CMOS technology and is housed in a 176-pin LFQFP square flatpack package with a 0.5mm terminal pitch. It supports dual supply voltages of 1.25V and 3.3V, with a nominal supply voltage of 1.25V and a maximum supply voltage of 1.35V. The component offers 92 I/O lines and 7 timers/counters, with operating temperatures ranging from -40°C to 85°C.
Renesas R5S72671P144FP#VZ technical specifications.
| Height - Seated (Max) | 1.7mm |
| Length | 24mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.15V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 92 |
| Number of Timers/Counters | 7 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 144RPM |
| Supply Voltage-Nom | 1.25V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5S72671P144FP#VZ to view detailed technical specifications.
No datasheet is available for this part.
