32-bit RISC microcontroller featuring a maximum clock speed of 266.67MHz. This FLASH-programmable device offers 101 I/O lines, a 32-bit external data bus, and a 26-bit address bus. It includes PWM channels, ADC, DMA, and DAC capabilities. Operating within an industrial temperature range of -40°C to 85°C, this 208-terminal microcontroller is housed in a 28x28mm PQFP package with a 0.50mm pitch. Nominal supply voltage is 3.3V, with a range of 3V to 3.6V.
Renesas R5S72680P266FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 13.33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 101 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 266.67 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5S72680P266FP to view detailed technical specifications.
No datasheet is available for this part.