32-bit RISC microcontroller featuring a maximum clock frequency of 266.67MHz. This FLASH-programmable device offers 101 I/O lines, a 32-bit external data bus, and a 26-bit address bus. It operates with a nominal supply voltage of 3.3V (3V to 3.6V range) and includes PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 208-terminal PQFP (28x28mm, 0.50mm pitch), it supports an operating temperature range of -20°C to 85°C.
Renesas R5S72680W266FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 13.33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 101 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 266.67 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.