32-bit RISC microcontroller featuring a maximum clock frequency of 266.67MHz and 133 I/O lines. This FLASH-programmable device operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 3V to 3.6V. Equipped with PWM channels, ADC, DMA channels, and DAC capabilities, it offers extensive peripheral functionality. The component is housed in a 256-terminal, 28x28mm PQFP package with a 0.40mm pitch.
Renesas R5S72690P266FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G256 |
| Width | 28 |
| Length | 28 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 13.33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 133 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 266.67 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.