
32-bit RISC microcontroller featuring a maximum clock frequency of 266.67MHz and 133 I/O lines. This FLASH-programmable device operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V, and supports an external data bus width of 32 bits. It includes PWM channels, ADC, DMA, and DAC capabilities, housed in a 256-terminal PQFP package measuring 28x28mm with a 0.40mm pitch. Operating temperature range is -20°C to 85°C.
Renesas R5S72690W266FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G256 |
| Width | 28 |
| Length | 28 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 13.33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 133 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 266.67 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5S72690W266FP to view detailed technical specifications.
No datasheet is available for this part.