32-bit RISC microcontroller featuring a maximum clock frequency of 266.67MHz. This FLASH-programmable device offers 133 I/O lines, 32-bit external data bus, and 26-bit address bus. Operating within an industrial temperature range of -40°C to 85°C, it supports PWM channels, ADC, DMA, and DAC functionalities. Housed in a 256-terminal PQFP package with dimensions of 28x28mm and a 0.40mm pitch, it operates from a nominal 3.3V supply.
Renesas R5S72691P266FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G256 |
| Width | 28 |
| Length | 28 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 13.33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 133 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 266.67 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.