32-bit RISC microcontroller featuring a maximum clock frequency of 266.67MHz and FLASH ROM programmability. This PBGA272 package, measuring 17 x 17 mm with a 0.80 mm pitch, offers 272 terminals and operates within a temperature range of -20°C to 85°C. Key technical specifications include a 3.3V nominal supply voltage (3V-3.6V range), 133 I/O lines, 32-bit external data bus, 26-bit address bus, PWM channels, ADC, DAC, and DMA channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 272 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 17 |
| Length | 17 |
| Pin Count | 272 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 13.33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 133 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 266.67 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |