32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz and a speed of 216. This industrial-grade component offers 74 I/O lines, a 16-bit external data bus, and a 26-bit address bus. It includes 1376256 bytes of RAM, PWM channels, ADC, and DMA channels. Operating within an industrial temperature range of -40°C to 85°C, this 144-terminal device is housed in a 14x14mm S-PQFP-G144 package. Maximum supply current is 115 mA with a nominal supply voltage of 1.25V.
Renesas R5S726B0P216FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 115 |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 74 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| ROM (words) | 0 |
| RAM (bytes) | 1376256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5S726B0P216FP to view detailed technical specifications.
No datasheet is available for this part.