32-bit RISC microcontroller operating at up to 266MHz. Features 16KB RAM, 118 I/O lines, and 32-bit external data and address buses. Includes PWM channels, ADC, DMA, and DAC capabilities. Housed in a 449-terminal, 21x21mm PBGA package with a commercial extended temperature grade (-20°C to 75°C). Nominal supply voltage is 3.3V, with a maximum supply current of 1200mA.
Renesas R5S77630AY266BGV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 449 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B449 |
| Width | 21 |
| Length | 21 |
| Pin Count | 449 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 1200 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 118 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 266 |
| ROM (words) | 0 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5S77630AY266BGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.