Renesas R5S77630Y-266BG technical specifications.
| Family Name | SuperH |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 266MHz |
| Maximum CPU Frequency | 266MHz |
| Program Memory Type | ROMLess |
| Programmability | No |
| Number of Timers | 8 |
| Interface Type | I2C/SCI/SSI/USB |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas R5S77630Y-266BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.