Renesas R5S77630Y266BGV technical specifications.
| Access Time | 266us |
| Package/Case | FBGA |
| Frequency | 266MHz |
| Interface | I2C, USB, MMC, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 107 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA, LCD |
| RAM Size | 16384B |
| Series | SuperH® SH7780 |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5S77630Y266BGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
