Renesas R5S77632AY266BGV technical specifications.
| Height - Seated (Max) | 2mm |
| Length | 21mm |
| Max Frequency | 33.4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 118 |
| Package Body Material | Plastic |
| Package Code | FBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 266RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5S77632AY266BGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
