32-bit FLASH microcontroller operating at up to 80MHz. Features 2097152 words of FLASH ROM and 196608 bytes of RAM. Includes 150 I/O lines, PWM channels, and ADC functionality, with DMA channels for efficient data transfer. Designed for industrial temperature ranges (-40°C to 105°C) and operates with a supply voltage from 3V to 5.5V. Housed in a 176-terminal PQFP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 150 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |