The R7FA6M2AF3CFP#AA0 is an RA6M2 group microcontroller featuring a high-performance Arm Cortex-M4 core operating at 120 MHz. It includes 1 MB of code flash memory, 384 KB of SRAM, and a rich set of connectivity peripherals including Ethernet MAC, USB 2.0 Full-Speed, CAN, and various serial interfaces. It is designed for applications requiring high security with integrated crypto-acceleration and functional safety capabilities.
Renesas R7FA6M2AF3CFP#AA0 technical specifications.
| Core | Arm Cortex-M4 |
| Operating Frequency | 120MHz |
| Program Memory Size | 1024KB |
| RAM Size | 384KB |
| I/O Count | 76 |
| Operating Supply Voltage | 2.7 to 3.6V |
| Data Flash | 32KB |
| Operating Temperature | -40 to +105°C |
| A/D Converters | 22-ch 12-bit SARbit |
| Connectivity | Ethernet, USB, CAN, I2C, SPI, UART |
| RoHS | RoHS3 Compliant |
| Msl | 3 (168 Hours) |
Download the complete datasheet for Renesas R7FA6M2AF3CFP#AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.