The R7FS3A77C3A01CFP is a 32-bit microcontroller with 82 I/O lines, supporting 16-bit and 17-bit bus widths. It operates at a maximum clock frequency of 48 MHz and features PWM channels, an ADC, and DMA channels. The device is packaged in a LFQFP- package type and is suitable for use in a variety of applications. The microcontroller is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 2.4V and 5.5V, respectively. It is designed for use in industrial and automotive applications, with a temperature range of -40°C to 105°C.
Renesas R7FS3A77C3A01CFP technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 17 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R7FS3A77C3A01CFP to view detailed technical specifications.
No datasheet is available for this part.