The R7FS3A77C3A01CNB is a 64-terminal quad microcontroller from Renesas with a RISC architecture and 32-bit processing. It operates at a maximum clock frequency of 20 MHz and features 50 I/O lines, with a 16-bit external data bus and 17-bit address bus. The device also includes PWM channels, an ADC, and DMA channels.
Renesas R7FS3A77C3A01CNB technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 8 |
| Length | 8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 16 |
| Address Bus Width | 17 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R7FS3A77C3A01CNB to view detailed technical specifications.
No datasheet is available for this part.