The R7FS5D97C3A01CFP is a 32-bit microcontroller RISC from Renesas with a nominal supply voltage of 3.3V and a maximum frequency of 24MHz. It features 76 I/O lines and supports 16-bit and 24-bit external data buses. The device has 32-bit architecture and a maximum data transfer speed of 120KB/s. It also includes PWM channels, an analog-to-digital converter, and direct memory access channels.
Renesas R7FS5D97C3A01CFP technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 76 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R7FS5D97C3A01CFP to view detailed technical specifications.
No datasheet is available for this part.