32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz and a speed of 400. This industrial-grade component offers 137 I/O lines, a 32-bit external data bus, and a 26-bit address bus. It includes 10MB of RAM, PWM channels, ADC, and DMA channels, operating within a temperature range of -40°C to 85°C. The device is housed in a 256-terminal S-PQFP-G256 package with a nominal supply voltage of 1.18V.
Renesas R7S721000VCFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G256 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.18 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 137 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 400 |
| ROM (words) | 0 |
| RAM (bytes) | 10485760 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R7S721000VCFP to view detailed technical specifications.
No datasheet is available for this part.