The R7S721031VCFP is a quad microprocessor with a 32-bit RISC architecture, operating at a maximum clock frequency of 400 MHz. It is packaged in a QFP-208 format, with a terminal position of QUAD. The device is rated for industrial temperature operation, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The supply voltage is specified as 1.1V to 1.26V, with a nominal voltage of 1.18V.
Renesas R7S721031VCFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.18 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 13.33 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Speed | 400 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R7S721031VCFP to view detailed technical specifications.
No datasheet is available for this part.