Renesas R8A66170DD#T1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 37.75 |
| Package Width (mm) | 6.55 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas R8A66170DD#T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.