The R8A66173SP#DF0Z is a 14-pin SOP PWM generator IC from Renesas, capable of handling output currents of ±2A or ±4A. It operates over a supply voltage range of 3.3V to 5V, with a maximum power dissipation of 150mW and a maximum supply current of 40mA. The device is specified to operate over a temperature range of -40°C to 85°C.
Renesas R8A66173SP#DF0Z technical specifications.
| Type | PWM Generator |
| Output Current | ±2|±4mA |
| Min Operating Supply Voltage | 3|4.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Max Operating Supply Voltage | 3.6|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.3|5V |
| Maximum Power Dissipation | 150mW |
| Maximum Supply Current | 40mA |
| Pin Count | 14 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Renesas R8A66173SP#DF0Z to view detailed technical specifications.
No datasheet is available for this part.