
32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz and operating speed of 133.34 MHz. This component offers 16384 bytes of RAM and 117 I/O lines, with support for PWM channels, ADC, and DMA channels. It operates within a commercial temperature range of -20°C to 70°C, powered by a nominal supply voltage of 1.5V (1.4V to 1.6V). The device is housed in a 256-terminal S-PBGA-B256 package with a 32-bit external data bus and a 26-bit address bus.
Renesas R8A77210C133BGV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 117 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 133.34 |
| ROM (words) | 0 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R8A77210C133BGV to view detailed technical specifications.
No datasheet is available for this part.