
This industrial-grade microprocessor from Renesas operates within a temperature range of -40°C to 85°C, with a supply voltage of 2.7V to 3.6V. It features 180 I/O lines and is packaged in a plastic BGA with a square shape and grid array style. The device is compliant with Reach SVHC regulations and is designed for surface mount applications.
Renesas R8A77240D500BG#U0 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 180 |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Reach SVHC Compliant | Yes |
| Speed | 500RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas R8A77240D500BG#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
