32-bit RISC microcontroller featuring a 402MHz clock speed and 16KB RAM. This FLASH programmable device offers 83 I/O lines and 26 address bus width, with a 32-bit external data bus. Operating within a commercial extended temperature range of -20°C to 75°C, it includes DMA channels. The component is housed in a 449-terminal PBGA package measuring 21 x 21 mm with 0.80 mm pitch.
Renesas R8A77800ANBG technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 449 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B449 |
| Width | 21 |
| Length | 21 |
| Pin Count | 449 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 1300 |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 33.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 402 |
| ROM Programmability | FLASH |
| ROM (words) | 0 |
| RAM (bytes) | 16384 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.