32-bit RISC microcontroller featuring 16KB RAM and 83 I/O lines. Operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V. This 449-terminal microcontroller utilizes a 21mm x 21mm S-PBGA package and offers 400MHz speed with DMA channels.
Renesas R8A77800BDBGV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 449 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B449 |
| Width | 21 |
| Length | 21 |
| Pin Count | 449 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| ROM (words) | 0 |
| RAM (bytes) | 16384 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R8A77800BDBGV to view detailed technical specifications.
No datasheet is available for this part.