32-bit RISC microcontroller featuring a maximum clock frequency of 67 MHz. This integrated circuit offers 16384 bytes of RAM and 111 I/O lines, with a 64-bit external data bus and a 26-bit address bus. Operating within a temperature range of -20°C to 85°C, it includes ADC and DMA channels. The component is housed in a 436-terminal, 19x19mm S-PBGA-B436 package with a 0.80mm pitch.
Renesas R8A77850ANBGV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 436 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B436 |
| Width | 19 |
| Length | 19 |
| Pin Count | 436 |
| Temperature Grade | OTHER |
| Supply Current-Max | 3000 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 67 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 111 |
| External Data Bus Width | 64 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 603 |
| ROM (words) | 0 |
| RAM (bytes) | 16384 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.