
This high-performance SoC integrates a quad Arm Cortex-A55 CPU at 1.8 GHz with a Cortex-M33 core for real-time control. It features an Arm Ethos-U55 NPU delivering 0.5 TOPS at 1.0 GHz, plus a Mali-G52 GPU running at 630 MHz for advanced graphics. The device supports LPDDR4/4X memory up to 8 GB, 4K H.265 video decode, multi-channel Ethernet, PCIe Gen3, USB3.2, CAN-FD, and MIPI interfaces, making it ideal for AI-enabled embedded and industrial systems.
Renesas R9A09G047E57GBG#AC0 technical specifications.
| CPU Cores | Quad Arm Cortex-A55, Single Arm Cortex-M33 |
| CPU Frequency | 1.8 GHz (Cortex-A55), 200 MHz (Cortex-M33) |
| NPU | Arm Ethos-U55 |
| NPU Frequency | 1.0 GHz |
| Carrier Type | Bulk (Tray) |
| NPU Performance | 0.5 TOPS |
| System RAM | 512 Kbytes (with ECC) |
| Memory Interface | LPDDR4/LPDDR4X |
| Memory Bus Width | 32-bit |
| Max Memory Size | 8 GBytes (Dual rank) |
| Graphics Engine | Arm Mali-G52 |
| Graphics Engine Frequency | 630 MHz |
| Video Codec Unit (VCD) | H.264/H.265 |
| Max H.264 Resolution/FPS | 1920x1080 @ 60fps |
| Max H.265 Resolution/FPS | 3840x2160p @ 30fps |
| Ethernet Channels | 2 |
| Ethernet Speed | 10/100/1000 BASE |
| USB2.0 Channels | 2 |
| USB3.2 Gen2 Channels | 1 |
| PCIe Gen3 Channels | 1 |
| PCIe Lanes | 1 or 2 |
| CAN/CANFD Channels | 6 |
| SCI Channels | 10 (UART/SPI/I2C-host) |
| SPI Channels | 3 |
| I2C Channels | 9 |
| I3C Channels | 1 |
| MIPI CSI-2 Channels | 1 |
| MIPI CSI-2 Lanes | 1, 2, or 4 |
| MIPI DSI Channels | 1 |
| LVDS Channels | 2 |
| ADC Resolution | 12-bit |
| ADC Channels | 8 |
| ADC Conversion Rate | 2.5 Msps |
| Temperature Sensor | Internal |
| Temperature Sensor Range | -40°C to +125°C |
| GPIO Ports | 141 |
| Operating Temperature Range | -40°C to +125°C |
| Quality Level | Industrial |
| Package Type | FCBGA |
| Package Dimensions | 21 mm square |
| Pin Count | 625 |
| RoHS | Compliant RoHS3 |
| REACH | Compliant |
| ECCN | 3A991A2 |
| Htsus | 8542.31.0050 |
Download the complete datasheet for Renesas R9A09G047E57GBG#AC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.