This silicon zener diode features a maximum operating temperature of 175°C and a maximum power dissipation of 1W. It has a unidirectional polarity and is packaged in a DO-41 axial format. The diode element material is silicon and the diode type is a zener diode.
Renesas RD18FB2 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas RD18FB2 to view detailed technical specifications.
No datasheet is available for this part.