Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RENESAS

RD4.7FB1

Datasheet
Renesas

RD4.7FB1

4.53V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Zener Diodes

PolarityUNIDIRECTIONAL
Quick Jump:

Technical Specifications

Renesas RD4.7FB1 technical specifications.

General

Max Operating Temperature
175
Number of Terminals
2
Terminal Position
AXIAL
JEDEC Package Code
DO-41
Number of Elements
1
Polarity
UNIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Power Dissipation-Max
1

Compliance

RoHS
No
Eccn Code
EAR99
Lead Free
No
HTS Code
8541.10.00.50
REACH
unknown
Military Spec
False

Datasheet

Renesas RD4.7FB1 Datasheet

Download the complete datasheet for Renesas RD4.7FB1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com