Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
RENESAS

RD5.6JSAB1

Datasheet
Renesas

RD5.6JSAB1

5.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, DO-34, 2 PIN

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Zener Diodes

PolarityUNIDIRECTIONAL
Quick Jump:

Technical Specifications

Renesas RD5.6JSAB1 technical specifications.

General

Max Operating Temperature
175
Number of Terminals
2
Terminal Position
AXIAL
JEDEC Package Code
DO-34
Pin Count
2
Number of Elements
1
Polarity
UNIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Power Dissipation-Max
0.4

Compliance

RoHS
No
Eccn Code
EAR99
HTS Code
8541.10.00.50
REACH
unknown
Military Spec
False

Datasheet

Renesas RD5.6JSAB1 Datasheet

Download the complete datasheet for Renesas RD5.6JSAB1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com