Renesas RD74LVC138BTELL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 22 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.7 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas RD74LVC138BTELL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.