Industrial temperature grade 8-bit bus driver with true output, featuring a 20-terminal TSSOP package. Operates across a 1.65V to 5.5V supply voltage range with a nominal 1.8V, offering a maximum operating temperature of 85°C and a minimum of -40°C. Delivers a propagation delay of 21.6ns at 50pF load capacitance, with a typical propagation delay of 7ns at nominal supply. Supports a maximum frequency of 150MHz and a maximum sink current (Iol) of 24mA.
Renesas RD74LVC574BTELL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 21.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas RD74LVC574BTELL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.