Renesas RJH60C9DPD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK(S) |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.75(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Weight (g) | 0.28 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Cage Code | SAN34 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas RJH60C9DPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.