
N-channel Insulated Gate Bipolar Transistor (IGBT) chip for through-hole mounting in a TO-3P package. Features a 600V collector-emitter voltage, 80A continuous collector current, and 260W maximum power dissipation. This single-configuration IGBT offers a typical collector-emitter saturation voltage of 1.8V and operates across a temperature range of -55°C to 150°C. The TO-3P package has 3 pins plus a tab, with dimensions of 15.6mm length, 4.8mm width, and 19.8mm height.
Renesas RJH60D6DPK-00 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-3P |
| Package/Case | TO-3P |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.6 |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 19.8 |
| Pin Pitch (mm) | 5.45 |
| Package Weight (g) | 5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±30V |
| Maximum Continuous Collector Current | 80A |
| Maximum Power Dissipation | 260000mW |
| Typical Collector Emitter Saturation Voltage | 1.8V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas RJH60D6DPK-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.