
N-channel Insulated Gate Bipolar Transistor (IGBT) chip for through-hole mounting. Features a 600V collector-emitter voltage and 80A continuous collector current. Housed in a TO-247 package with 3 pins and a tab, offering a maximum power dissipation of 260,000mW. Operates across a wide temperature range from -55°C to 150°C.
Renesas RJH60D6DPQ-E0#T2 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.94 |
| Package Width (mm) | 5.02 |
| Package Height (mm) | 21.13 |
| Seated Plane Height (mm) | 25.96(max) |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±30V |
| Maximum Continuous Collector Current | 80A |
| Maximum Power Dissipation | 260000mW |
| Typical Collector Emitter Saturation Voltage | 1.8V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas RJH60D6DPQ-E0#T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.