Renesas RJK0328DPB-00#J0 technical specifications.
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.38nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 2.1mR |
| Turn-Off Delay Time | 61.5ns |
| Turn-On Delay Time | 9.4ns |
| RoHS | Compliant |
Download the complete datasheet for Renesas RJK0328DPB-00#J0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.