Renesas RJK0329DPB-01#J0 technical specifications.
| Continuous Drain Current (ID) | 55A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5.33nF |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 2.3mR |
| RoHS | Compliant |
Download the complete datasheet for Renesas RJK0329DPB-01#J0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.