
Renesas RJK03B8DPA-00#J53 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.33nF |
| Max Power Dissipation | 28W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 9.3mR |
| RoHS | Compliant |
Download the complete datasheet for Renesas RJK03B8DPA-00#J53 to view detailed technical specifications.
No datasheet is available for this part.
