
N-channel enhancement mode power MOSFET featuring 600V drain-source voltage and 10A continuous drain current. This single-element transistor utilizes SJMOS process technology and is housed in a TO-220FP package with a 3-pin through-hole configuration. Key specifications include a maximum gate-source voltage of 30V and a drain-source on-resistance of 670mOhm at 10V. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 26300mW.
Renesas RJK60S2DPP-E0#T2 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220FP |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.16 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 15.87 |
| Seated Plane Height (mm) | 19.05 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | SJMOS |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | 30V |
| Maximum Continuous Drain Current | 10A |
| Maximum Drain Source Resistance | 670@10VmOhm |
| Typical Input Capacitance @ Vds | 500@25VpF |
| Maximum Power Dissipation | 26300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas RJK60S2DPP-E0#T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.