
N-channel enhancement mode power MOSFET with a maximum drain-source voltage of 600V and continuous drain current of 16A. Features a low on-resistance of 290mΩ at 10V and a typical gate charge of 18nC at 10V. Packaged in a TO-220FP (Fullpak) with 3 through-hole pins and a tab, offering a maximum power dissipation of 29900mW. Operating temperature range from -55°C to 150°C.
Renesas RJK60S4DPP-E0#T2 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220FP |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.16 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 15.87 |
| Seated Plane Height (mm) | 19.05 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | 30V |
| Maximum Continuous Drain Current | 16A |
| Maximum Drain Source Resistance | 290@10VmOhm |
| Typical Gate Charge @ Vgs | 18@10VnC |
| Typical Gate Charge @ 10V | 18nC |
| Typical Input Capacitance @ Vds | 988@25VpF |
| Maximum Power Dissipation | 29900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas RJK60S4DPP-E0#T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.