Renesas RKD751KP#R0 technical specifications.
| Package/Case | MP-6 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 0.62 |
| Package Width (mm) | 0.32 |
| Package Height (mm) | 0.3 |
| Seated Plane Height (mm) | 0.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 5V |
| Maximum Continuous Forward Current | 0.03A |
| Peak Reverse Current | [email protected]uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas RKD751KP#R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.