Renesas RKP350KV P technical specifications.
| Package/Case | SRP-F |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.6 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 50V |
| Maximum Forward Voltage | [email protected]V |
| Maximum Series Resistance @ Maximum IF | 0.5@50mAOhm |
| Maximum Diode Capacitance | 1.7@1VpF |
| Maximum Power Dissipation | 700mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas RKP350KV P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.