Renesas RKP436KE R technical specifications.
| Package/Case | MP-6 |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 2.47 |
| Package Width (mm) | 0.67 |
| Package Height (mm) | 0.3 |
| Pin Pitch (mm) | 0.42 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switch |
| Configuration | Hex |
| Maximum Reverse Voltage | 30V |
| Maximum Forward Current | 100mA |
| Maximum Forward Voltage | 1@10mAV |
| Maximum Series Resistance @ Maximum IF | 1.3@10mAOhm |
| Maximum Diode Capacitance | 0.35@1VpF |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas RKP436KE R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.