Renesas RKP454KE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Terminal Position | BOTTOM |
| Pin Count | 8 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 30 |
| Power Dissipation-Max | 0.2 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas RKP454KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.