Renesas RKS100KG#P1 technical specifications.
| Package Family Name | URP |
| Package/Case | URP |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.15(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.2A |
| Peak Reverse Current | 0.1uA |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas RKS100KG#P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.